Velleman MK150 Electronic Dice Kit

Order Code:

70-4056

Brand: Velleman MPN: MK150 EAN-13: 5410329001506
  • Country of Origin: Belgium

Discontinued


The electronic dice kit from Velleman with LED indication, slowly rolls to a stop when the push button is released. This dice kit can be used as part of a board game, and will provide players with even more fun.


  • Acts just like regular dice
  • Lights roll out slowly and flash the last combination or winning number
  • Buy two and simulate a pair of real dice
  • Auto power-off
  • Suitable for beginners
  • Dimensions 36(L) x 36(W) x 32(D)mm
  • Velleman MK150

Requires 1x 3V Lithium button cell type CR2025 or CR2032 (not included).

Please note: This is a self-assembly kit and requires soldering.

Type Game
Ready Assembled? No

Questions


*Question functionality currently disabled


Saturday, November 18, 2017 Question by: Rapid Customer | Product code: 70-4056
Q. Does it need to be soldiered
A. Hi David, thank you for your question. This is a kit, soldering will be required.


Tuesday, November 7, 2017 Question by: Rapid Customer | Product code: 70-4056
Q. Hi, Am I right in assuming that these kits are not prebuilt I will want my students to construct and test these themselves.
A. Hi Gary, thank you for your question. Yes these kits are not prebuilt and will require building.


Tuesday, March 8, 2016 Question by: Rapid Customer | Product code: 70-4056
Q. Is the coin cell battery included in the kit or does it need to be bought separately? What is the part number for the coin cell?
A. Hi Rob, thank you for your question. The battery is not included and would require either CR2025 or CR2032.

Reviews


Be the first to submit a review

Trustpilot