Velleman MK151 Electronic LED Clock Kit

Order Code:

70-4166

Brand: Velleman MPN: MK151 EAN-13: 5410329234478
  • Country of Origin: Belgium

Discontinued


The Velleman Electronic LED Clock Kit is a digital clock with 4 x 7-segment red displays in an attractive case. Kit contains all components required including printed circuit board and construction instructions.


  • Automatic time base selection (internal or net-frequency controlled 50/60Hz)
  • Internal time base with fine-tuning adjustment
  • Selectable 12 or 24 hour display
  • Equipped with optional backup battery facility in case of power failure
  • Dimensions: 92 x 45 x 101mm
  • Velleman MK151

Requires a 9V, 500mA AC/DC mains adaptor or 3x AA batteries (not included).

Please note: This is a self-assembly kit and requires soldering.

Type LED display
Ready Assembled? No

Questions


*Question functionality currently disabled


Monday, March 25, 2019 Question by: Rapid Customer | Product code: 70-4166
Q. Hi can you send me please a diagram of the set up for the clock. It came without a printout of the position of the components on the circuit board. Many thanks
A. Hi John, thank you for your question. The diagram can be found on the Velleman site.


Tuesday, February 7, 2012 Question by: Rapid Customer | Product code: 70-4166
Q. Does this digital clock run from a PP3 9v Battery?
A. Thank you for your question. This digital clock can run from either a 9V, 500mA AC/DC mains adaptor or 3x AA batteries (not included).

Reviews


Reviewed by: Haakon - Sunday, November 7, 2010
This is an awesome product! it required a lot of time but it was well worth it!


Trustpilot