Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Velleman PLA3R1 3mm PLA Filament 1kg Reel for 3D Printer - Red

Order Code:  

25-0007

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: PLA3R1 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Red PLA filament for 3D printers like the Velleman K8200 and many others.

PLA is a biodegradable plastic with a shiny surface.


  • Red PLA 3D printer filament
  • Good compatibility and degradation
  • Environmentally friendly material
  • Diameter: 3mm
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225 °C
  • Impact strength: 5kJ/m²
  • Supplied on 1kg reels
  • Reel dimensions: 20 x 20 x 7cm

PLA is a safe and non-toxic material, there are no known health safety risks when used in 3D printers.

Reviews


Be the first to submit a review