Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Velleman PLA3Y1 3mm PLA Filament 1kg Reel for 3D Printer - Yellow

Order Code:  

25-0009

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: PLA3Y1 Copy to clipboard EAN-13: 5410329566845
  • Country of Origin:
 Report an error

Discontinued

Yellow PLA filament for 3D printers like the Velleman K8200 and many others.

PLA is a biodegradable plastic with a shiny surface.


  • Yellow PLA 3D printer filament
  • Good compatibility and degradation
  • Environmentally friendly material
  • Diameter: 3mm
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225 °C
  • Impact strength: 5kJ/m²
  • Supplied on 1kg reels
  • Reel dimensions: 20 x 20 x 7cm

PLA is a safe and non-toxic material, there are no known health safety risks when used in 3D printers.
Colour Yellow
Diameter 3mm
Material PLA
Reel Weight 1kg
Type Filament

Reviews


Be the first to submit a review