Velleman K1803 Universal Mono Pre-Amplifier Kit

Order Code:

70-4084

Brand: Velleman MPN: K1803 GTIN-14: 05410329018030

Discontinued


The Velleman Universal Mono Pre-Amplifier Kit has been developed as pre-module for a number of audio applications where there is insufficient input signal. Suitable for Microphone Pre-amplifier or for Level Correction Applications.


  • Suitable for applications as a microphone pre-amplifier or for level correction
  • Output impedance: 1Kohm
  • Adjustable output level: max. 40dB
  • Frequency range: 20Hz to 20kHz ± 3dB
  • Max. input signal: 40mV
  • Ideal for increasing sensitivity of power amplifiers, etc.
  • Assembly skill level suitable for the hobbyist
  • Dimensions 40 x 30mm
  • Velleman K1803

Please note: This is a self-assembly kit and requires soldering.

Type Pre-amplifier kit
Application Microphone Pre-amplifier or for Level Correction
Length 1.7in
Width 30.5mm

Questions


*Question functionality currently disabled


Friday, September 14, 2018 Question by: Rapid Customer | Product code: 70-4084
Q. It says 10-30v for power. Do you think I would get away with a 9v battery?
A. Hi Mike, thank you for your question. This does really require a stabilised power supply so the 9V battery possibly would not last long anyway. A small 12V battery may be a better option like 18-1146 or 18-0605.


Friday, June 26, 2015 Question by: Rapid Customer | Product code: 70-4084
Q. Hi there, what input impedance is this suitable for? Many thanks
A. Hi Lewis, thank you for your question. The input impedance is high, so we would suggest microphones with 1-2K impedance.


Tuesday, February 21, 2012 Question by: Rapid Customer | Product code: 70-4084
Q. Does this pre-amp need a separate power supply?
A. Hi Neil, thanks for your question. Yes this needs a 10-30Vdc supply.

Reviews


Be the first to submit a review

Trustpilot