Velleman VDLGL5 Gooseneck DJ LED Lamp XLR

Order Code:

35-6103

Brand: Velleman MPN: VDLGL5 EAN-13: 5410329347178

Discontinued


This gooseneck light is the perfect accessory for any DJ or sound organiser.


  • The flexible 41cm arm provides an ample amount of light
  • Four LEDs light for enhanced illumination
  • Ideal for many tasks in dimly-lit areas
  • Powered by 12V XLR adaptor
  • Easy to install
  • Long lasting LED lights
  • Voltage 12V DC
  • Weight 0.059kg
Type Gooseneck DJ LED lamp
Length 41cm
Voltage Rating 12V
Weight 0.059kg

Questions


*Question functionality currently disabled


Thursday, October 24, 2013 Question by: Rapid Customer | Product code: 35-6103
Q. Is the 12V XLR Adaptor included in the package?
A. Hi Krill. Thank you for your question. Everything that is shown in the picture is supplied.

Reviews


Be the first to submit a review

Trustpilot