Velleman Vertex K8400 3D Printer

Order Code:

25-0085

Brand: Velleman MPN: K8400 EAN-13: 5410329587918
  • Country of Origin:

Discontinued


The Vertex K8400 is the next generation of Velleman 3D printer kits. It is easy, accurate, affordable and has an Open Source architecture. The 3D printer is dual head and heated bed capable. It is supplied with one print nozzle. A second, optional, nozzle can be fitted, permitting two colour printing.

Videos, Building Instructions and User Manual are available on-line at www.vertex3dprinter.eu



  • Printing:
  • Print technology: Fused Filament Fabrication (FFF)
  • Print materials: PLA Filament or ABS Filament
  • Testing with other materials in progress
  • Layer resolution: standard: 0.1mm (maximum: 0.2mm - minimum: 0.05mm)
  • Build plate: 215 x 240mm (8.46 x 9.45in.)
  • Build volume: 180 x 200 x 190mm (7 x 7.8 x 7.5in.)
  • Print speed: 30mm/s to 120mm/s
  • Travel speed: 30mm/s to 300mm/s
  • Build plate surface: Removable layer of BuildTak™ (consumable; also sold separately)
  • Filament diameter: 1.75mm (accepts all filament spools with a 53mm mounting hole)
  • Open filament policy
  • Nozzle 1 & 2 diameter: 0.35mm
  • Distance between nozzles: 23.7mm
  • Maximum nozzle operating temperature: 270°C
  • Supplied with one nozzle supplied, second nozzle optional

  • Software:
  • Firmware: Modified Open Source Marlin 3D Printer
  • Firmware is user upgradable
  • Software: Repetier - CuraEngine - Slic3r (RepRap compatible)

  • Hardware:
  • Dimensions: 360 x 380 x 395mm X x Y x Z (14 x 15 x 15.5in.) without filament spools
  • Frame: Polycarbonate panels and fibre reinforced molded ABS parts

  • Electrical:
  • Communication: USB 2.0 or SD card
  • Controller board: AVR ATmega2560 based
  • Dual head and heated bed capable
  • Display: 4 x 20 character, blue LCD with white backlight
  • Input: 100 to 240V AC, 50 to 60Hz, 150W max.
  • Velleman type Vertex K8400
Connectivity USB 2.0 & SD card
Print Volume (X x Y x Z) 180 x 200 x 190mm
Type 3D printer

Questions


*Question functionality currently disabled


Wednesday, October 28, 2015 Question by: Rapid Customer | Product code: 25-0085
Q. What files are acceptable for the printer to copy?
A. Hi Pete, thank you for your question. Commonly STL files are used, please see Velleman's forum for more information.

Reviews


Be the first to submit a review

Trustpilot