Velleman VM125 Ultrasonic Radar Module - Pre-assembled

Order Code:

70-4494

Brand: Velleman MPN: VM125 EAN-13: 5410329329082
  • Country of Origin: Poland

Discontinued


The Velleman Ultrasonic Radar Module is designed for use with security systems, car parking or the detection of objects - in fact any project where an indication of distance is required. The module gives off a buzzing sound when the target is detected.


  • LED alarm indicator
  • 3 buzzer speeds - fast, slow and continuous
  • Adjustable alarm distance
  • Range 20 to 250cm
  • Frequency 40kHz
  • Digital output 5V (50mA max)
  • Buzzer output 12V (100mA max)
  • Dimensions 110 x 50 x 18mm
  • Power supply 12Vdc
  • Manufacturer's part VM125
Type Electronics experiments
Ready Assembled? Yes

Reviews


Be the first to submit a review

Trustpilot