Handy keyring flashlight.
- Two high-power LEDs (4500mcd)
- LED life greater than 100,000 hours
- Low power consumption
- Runs up to 10 hours on a single battery
- Automatic battery management for efficient use of battery power
- Built-in strobo effect for emergencies
- Can also be used as an attention grabber
- Dimensions: 60 x 40 x 14mm
- Weight: 31g including battery
- Kit contains all components required including printed circuit board and construction instructions
- Velleman MK143
Requires 1x 12V battery, e.g. V23GA or GP23GA (not included).
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.