Verbatim 43415 CD-R Extra Protection 52x 700MB - Pack Of 10

Order Code:

49-2924

Brand: Verbatim MPN: 43415 EAN-13: 0023942434153
  • Country of Origin:

Discontinued


This CD-R Extra Protection 52x 700MB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music.

Data written can be read in a wide range of drives, demonstrating a high level of compatibility between drives running at a range of speeds. Equipped with a 80-minute recording capacity and an extra protection white surface for the vulnerable label side which can be written on with a CD/DVD marker pen. Supplied in a pack of 10.


  • 700MB memory capacity
  • 10-pack spindle
  • Crystal disc surface
  • 52x writing speed
  • Archival life up to 40 years
  • Compliant with Orange Book Part II Version 3 specifications
  • Manufacturer's part 43415
  • Type CD-R
    Capacity 0.7GB

    Reviews


    Be the first to submit a review

    Trustpilot