Christmas Opening Hours and Delivery Dates here

Verbatim 43428 CD-R High Capacity 40x 800MB - Pack Of 10

Order Code:

49-2848

Brand: Verbatim MPN: 43428 EAN-13: 0023942434283
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 14/01/2026

This CD-R High Capacity 40x 800MB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music.

Data written can be read in a wide range of drives, demonstrating a high level of compatibility between drives running at a range of speeds. Equipped with a 90-minute recording capacity and an extra protection white surface for the vulnerable label side which can be written on with a CD/DVD marker pen. Supplied in a pack of 10.


  • 800MB memory capacity
  • 10-pack jewel case
  • Crystal disc surface
  • 40x writing speed
  • Archival life up to 40 years
  • Compliant with Orange Book Part II Version 3 specifications
  • Manufacturer's part 43428
  • Type CD-R
    Capacity 0.8GB

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot