Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This yellow store 'n' go USB 3.0 portable hard drive from Verbatim offers high performance storage via a USB 3.0 "Super Speed" interface. USB 3.0 allows up to 10 times faster data transfer rates than USB 2.0 (based on USB bus speed), providing ultra fast data transfer on the go. Equipped with 1TB memory capacity and ideal for transferring documents and data easily between home and office.
Formatted in FAT32 for use on Windows OS and Mac OS systems, the drive requires no external power for operation - simply plug 'n' play!
Everything you need is in the pack, including the portable USB 3.0 hard drive, USB 3.0 cable, quick start guide printed in 27 languages, user guide (on hard drive), Nero BackItUp and burn essentials software (on hard drive), Green Button energy saving software (on hard drive) and Green Button software user manual (included on the hard drive).
Classification | USB 3.0 |
---|---|
Drive Type | HDD |
Memory Capacity | 1TB |