Verbatim 53091 Store 'n' Go USM Portable Hard Drive + USB3.0 Cable 1TB - Black

Order Code:

49-3615

Brand: Verbatim MPN: 53091

Discontinued


This black Store 'n' Go USM portable hard drive + USB3.0 cable 1TB from Verbatim offers a flexible and upgradable storage solution - simply connect using a choice of interface cables (USB 3.0, eSATA, Thunderbolt) or directly by using the SATA interface.

The SATA USM (Universal Storage Module) specification is defined as a SATA slot, which accepts complete, powered external hard drive storage devices into consumer electronic devices, meaning no need for additional power or cables.

The big advantage of the USM hard drive is being able to plug directly into the latest consumer electronic devices with a SATA slot. Move content between televisions, game consoles, PC's, docking stations and set-top boxes simply by docking and undocking - as the connection is SATA to SATA, the data transfer speed is exceptional. When used with PC HDD storage, the hard drive provides a flexible solution with interchangeable cables, giving a choice between various computer interfaces (USB 3.0, eSATA, Thunderbolt™).

The full pack includes: Store 'n' Go USM portable hard drive, USB 3.0 USM cable, quick start guide, user guide (on hard drive), Backup software (on hard drive), Green Button Energy Saving software (on hard drive). Other cables available seperately.


  • Black colour
  • 1TB capacity
  • 121 x 80 x 14.5mm
  • 150g weight
  • Powered via SATA USM slot or USB port
  • SATA USM interface
  • Up to 6GB/s data transfer rate
  • 8MB or greater
  • Cable-free solution for CE devices
  • Manufacturer's part 53091

System requirements: USM enable device/PC or Mac with USB 3.0/USB 2.0/USB 1.1 port; Windows XP/Vista/7; Mac OS X 10.4 or higher.

Reviews


Be the first to submit a review

Trustpilot