Verbatim 53151 Store 'n' Go Ultra Slim Portable Hard Drive 500GB USB 3.0 Silver

Order Code:

49-3637

Brand: Verbatim MPN: 53151

Discontinued


This silver Store 'n' Go ultra slim USB 3.0 500GB from Verbatim is a portable hard drive with high performance storage using a USB 3.0 "Super Speed" interface, offering up to 10 times faster data transfer rates than USB 2.0 and providing ultra fast data transfer on the go. Store and carry your digital and day to day working files on this mobile drive - the slimline design sits neatly on the modern desk top, ideal for Ultrabooks.

Another feature is the Green Button energy saving software, which suspends the hard drive from spinning while not in use increasing efficiency and therefore saving energy, while the 3 "Sleep Setting" options can be set for suspend mode to come in after 10 minutes of use, or by increments of 10 minutes up to 120 minutes. Additionally, the 'Nero BackItUp Essentials' software can create your own 'back up' from your PC/Laptop hard drive to your portable hard drive.

The full pack includes: Store ‘n' Go ultra slim hard drive, USB 3.0 cable, quick start guide, Green Button energy saving software (on hard drive), Green Button software user manual (on hard drive) and Nero BackItUp Essentials software (on hard drive).


  • Silver colour
  • Bus powered via USB 3.0 cable
  • 5400rpm rotational speed
  • 8MB or greater
  • 80.5 x 116 x 10.5mm (W x L x H)
  • 127g weight
  • Formatted FAT 32 for use with Mac and Windows OS
  • Up to 4800Mbits/s (USB 3.0 bus speed)
  • USB plug 'n' play (no additional power required)
  • Manufacturer's part 53150

System requirements: USB 3.0/2.0/USB 1.1 port; Windows XP/Vista/7/8; Mac OS X 10.4 or higher; Linux kernal 2.6 or higher.

Reviews


Be the first to submit a review

Trustpilot