Victorinox 13603T2B1 Spartan Swiss Army Knife Translucent Blue Blister Pack

Standard range
Order Code:

97-5244

Brand: Victorinox MPN: 13603T2B1 EAN-13: 7611160106186
Qty Was Unit Price (Ex VAT)
1+ £19.54   £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Spartan Swiss Army Knife has large and small blades, a corkscrew, a can opener with a small 3mm screwdriver, a bottle opener with a 6mm screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers and a toothpick.

Size: 91mm (3.1/2in) long.

Victorinox Spartan Swiss Army Knife

Supplied in a blister pack.

Colour: Translucent Blue.
Size: 91mm (3.1/2in) long.


Type Pen

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot