Vigortronix VTX-126-050-615 Chassis Mains Transformer 50VA 2x 0-15V

Order Code:

88-3725

Brand: Vigortronix MPN: VTX-126-050-615

Discontinued


General purpose chassis mounting mains transformer, 50VA 0-15V, 0-15V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Height 65mm
Length 79mm
Power 50VA
Primary Voltage 2 x 120V
Secondary Voltage 2 x 15V
Weight 0.985kg
Width 58mm

Reviews


Be the first to submit a review

Trustpilot