Vigortronix VTX-127-3006-412 Low Profile Encapsulated Transformer 6VA 0-12V

Standard range
Order Code:

88-3756

Brand: Vigortronix MPN: VTX-127-3006-412
Qty Unit Price (Ex VAT)
1+ £9.06
25+ £7.95
50+ £7.20
100+ £7.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

Low profile encapsulated transformer, 6VA 0-12V 0-12V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.


  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3006-412
Power 6VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 175g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot