Vigortronix VTX-127-3914-424 Low Profile Encapsulated Transformer 14VA 0-24V
Image Representative of Range

Vigortronix VTX-127-3914-424 Low Profile Encapsulated Transformer 14VA 0-24V

Extended range
Order Code:

88-3690

Brand: Vigortronix MPN: VTX-127-3914-424
Qty Unit Price (Ex VAT)
1+ £18.26
25+ £14.79
50+ £12.44
100+ £12.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Low profile encapsulated transformer, 14VA 0-24V 0-24V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.


  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3914-424
Power 14VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 24V
Weight 310g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot