Vigortronix VTX-127-3924-418 Low Profile Encapsulated Transformer 24VA 0-18V

Image Representative of Range

Vigortronix VTX-127-3924-418 Low Profile Encapsulated Transformer 24VA 0-18V

Order Code:

88-3694

Brand: Vigortronix MPN: VTX-127-3924-418
Qty Unit Price (Ex VAT)
1+ £19.64
25+ £15.87
50+ £13.38
100+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/02/2026

Low profile encapsulated transformer, 24VA 0-18V 0-18V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.


  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3924-418
Primary Voltages 2 x 115V
Secondary Voltages 2 x 18V
Power Rating 24VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot