Vigortronix VTX-127-3930-406 Low Profile Encapsulated Transformer 30VA 0-6V
Image Representative of Range

Vigortronix VTX-127-3930-406 Low Profile Encapsulated Transformer 30VA 0-6V

Extended range
Order Code:

88-3696

Brand: Vigortronix MPN: VTX-127-3930-406
Qty Unit Price (Ex VAT)
1+ £22.30
25+ £18.04
50+ £15.19
100+ £14.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Low profile encapsulated transformer, 30VA 0-6V 0-6V, from Vigortronix. Certified to EN61558 and EN60950 and CE marked.


  • Dual primary windings 115+115V
  • Temperature class: Class B (130°C)
  • Dielectric strength: 3750Vrms
  • 100% electrical and flash tested
  • Manufactured and tested in accordance with EN61558 and EN60950
  • Manufacturer's part VTX-127-3930-406
Power 30VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 6V
Weight 515g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot