Site: Industry
Currency: GBP    
Vigortronix VTX-148-4001 4kW 230V Isolation Transformer for EV Chargers

Vigortronix VTX-148-4001 4kW 230V Isolation Transformer for EV Chargers

Vigortronix
Extended range
Order Code:

88-0149

Brand: Vigortronix MPN: VTX-148-4001
Qty Unit Price (Ex VAT)
1+ £344.87
25+ £314.43
50+ £294.15
100+ £273.86
Price per unit Ex VAT
Available to back orderBack-order availability date - 19/07/2025

A single phase isolation transformer that is designed for use with Electric Vehicle Chargers. The transformer is fitted with an anti-surge module that allows for a very low inrush current (sometimes an issue with transformers of this size and construction).

The multipurpose design makes this transformer suitable for any isolation application, but especially suitable for electric vehicle charging applications where the installer may not have access to a neutral or earth or areas with poor earthing (clay or very dry ground). Ideal for countries with IT electrical grid system where there is no neutral.


  • Low inrush current with new anti-surge fail-safe module
  • Ideal for electric vehicle charging applications where a neutral or earth is required
  • Low profile space saving design
  • Wall mountable
Height 145mm
Length 420mm
Power 4kW
Primary Voltage 230V
Secondary Voltage 230V
Weight 34kg
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C