Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-214-006 6W Switched Mode Power Supply AC-DC Converter 3.3 to 48V

<P>This <STRONG>Vigortronix AC-DC 6W single output switched mode power supply</STRONG> (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection. </P><P>Weighing just 56g, this PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 4200Vrms primary to secondary isolation, low standby power (&lt;0.3W), -25&deg;C to +70&deg;C operating temperature (full load), low ripple and noise and &gt;70% efficiency.</P><P><a href="https://www.rapidonline.com/electrical-power/vigortronix-vtx-214-pcb1-ac-dc-converter-mounting-kit-1w-10w-84-2157"><STRONG>Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit. </STRONG></a> <BR><BR><IFRAME height=315 src="//www.youtube.com/embed/HkkMiVbD2k4?rel=0" frameBorder=0 width=420 allowfullscreen></IFRAME></P>
  • Output 3.3 to 48VDC
  • Input 90 to 265V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 6W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 45.5 x 30 x 24mm

Trustpilot