Vigortronix VTX-214-030-305 30W 90-305V Input AC-DC Converter 5V

Order Code:

88-0119

Brand: Vigortronix MPN: VTX-214-030-305

Discontinued


A 5V 30W AC-DC convertor that features low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power < 0.1W
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Dimensions 64.3 x 45.1 x 21.7mm
Efficiency 83%
Input Voltage (AC) 90 to 305V
Isolation Voltage (AC) 4000V
Output Current 4600mA
Output Power 30W
Output Voltage (DC) 5.1V

Reviews


Be the first to submit a review

Trustpilot