Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

VinaTech VEC3R0367QG 360F -10+30% 3V Snap-in EDLC Capacitor

Order Code:  

08-1146

 
Brand: Vinatech MPN: VEC3r0 367QG PCB Symbol, Footprint or 3D Model

Discontinued


This 360F 3V snap-in type energy storage supercapacitor is manufactured using activated carbons, processed in an eco-friendly way, for a device that gives higher power density with ultra low ESR, and a longer life.

Suitable for short-term peak power assistance applications, including smart meters/network equipment, automotive after-market products, UPS/DVR, solar street lamps, emergency lamps, wind turbines, regenerative energy storage devices, solid state drives, actuator valves, robotic applications, etc.


  • Tolerance -10 +30%
  • 23% Higher energy density than traditional 2.7V type
  • Double layer construction
  • Excellent discharging/recharging efficiency
  • Wide operating temperature range
  • UL and ISO/TS certificated
Capacitance 360F
Dimensions 35 x 62mm
Operating Temperature -40 to +65°C
Pitch 23mm
Tolerance -10 +30%
Type Snap-in
Voltage 3V

Reviews


Be the first to submit a review

Trustpilot