Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

VinaTech VEC6R0155QG-I 1.5F -10+30% 6V 2 Pin Module Capacitor

Order Code:  

08-1149

 
Brand: Vinatech MPN: VEC6r0 155QG I PCB Symbol, Footprint or 3D Model

Discontinued


A 1.5F 6V EDLC supercapacitor module that consists of 2x single cells connected in series. The eco-friendly manufacturing processes give a device that has higher power density with low ESR, and a longer life.

Ideal for smart meters or black box products for cars and many other applications.


  • Rated voltage 6V
  • Radial design
  • Tolerance -10 +30%
  • Double layer construction
  • Excellent discharging/recharging efficiency
  • Wide operating temperature range
  • UL and ISO/TS certificated
Capacitance 1.5F
Dimensions 22 x 17 x 9mm
Operating Temperature -40 to +65°C
Pitch 4.7mm
Tolerance -10 +30%
Type Radial leaded
Voltage 6V

Reviews


Be the first to submit a review

Trustpilot