Visaton 10cm Full Range Speakers

<p>A high quality 10cm full range speaker with good bass reproduction.</p>
  • Galvanised lacquered basket
  • Balanced frequency response
  • High efficiency
  • Suitable as a built-in speaker for music reproduction
  • Typical applications include 100V network column speakers, ceiling mounted speakers in transport, built-in car Hi-Fi and electronic music instruments
  • Available in 4 and 8Ω versions
  • CE approved
Description Image Product MPN Pricing (Ex VAT) Buy Qty Impedance Type Connection IP Rating Nominal Size Power
Visaton 2020 FR 10 - 4 Ohm Round Fullrange Speaker 10cm
Visaton 2020 FR 10 - 4 Ohm Round Fullrange Speaker 10cm
Standard range
2020
1+ £11.54

17 in stock, despatched same dayAdditional quantity lead time 4 weeks
Round 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−) N/A 100mm 30W
Visaton 2021 FR 10 - 8 Ohm Round Fullrange Speaker 10cm
Visaton 2021 FR 10 - 8 Ohm Round Fullrange Speaker 10cm
Standard range
2021
1+ £11.12
10+ £11.06

10 in stock, despatched same dayAdditional quantity lead time 4 weeks
Round 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−) N/A 100mm 30W
Rated power20W
Maximum power30W
Nominal impedance4 and 8Ω
Frequency response–10 dB 80-20000Hz
Mean sound pressure level86dB
Resonance frequency fs95Hz
Voice coil diameter20mm
Cutout diameter46mm
Net weight410g
Protective systemIP65


Trustpilot