Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Visaton 2110 FR 10 WP - 4 Ohm White Round Saltwater Resistant Speaker 10cm

Standard range
Order Code:  

35-2905

 
Brand: Visaton MPN: 2110 EAN-13: 4007540021102
Qty Unit Price (Ex VAT)
1+ £17.93

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

A high quality 10cm round speaker from Visaton ideally suited for all outdoor applications.


  • Colour: white
  • Full-range driver with moulded plastic cone, plastic basket and grill
  • Corrosion-resistant and waterproof due to encased magnet and silicon-coated leads
  • Seawater proof
  • Clear-cut high-range output
  • Supplied in white
  • Typical applications include outdoor PA systems, solariums and damp locations, boats, ships and open vehicles
  • Power 30W
  • Resonant frequency 120Hz
  • Overall diameter 132mm
  • CE approved
Colour White
Connection 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−)
Frequency 120Hz
Height 100mm
Impedance
IP Rating IP66
Nominal Size 100mm
Power 20W
Type Waterproof

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot