Visaton 6.5cm Full Range Speakers

Visaton Brand: Visaton
<p>A high quality 6.5cm full range speaker</p>
  • Excellent treble reproduction
  • Outstanding high efficiency for its small size
  • Waterproof cone
  • Suitable as a built-in speaker for music reproduction
  • Typical applications include 100V network column speakers, model construction and electronic music instruments
  • CE approved
  • Available in 4 and 8Ω versions
Description Image Product Buy Qty Pricing (Ex VAT) Impedance Type IP rating Nominal Size Power
Visaton 2011 FRS 7 - 4 Ohm Square Fullrange Speaker 6.5cm
Visaton 2011 FRS 7 - 4 Ohm Square Fullrange Speaker 6.5cm
Standard range
Order code: 35-2910
MPN: 2011

6 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £10.09
10+ £9.79
Round N/A 65mm 15W
Visaton 2012 FRS 7 - 8 Ohm Square Fullrange Speaker 6.5cm
Visaton 2012 FRS 7 - 8 Ohm Square Fullrange Speaker 6.5cm
Standard range
Order code: 35-2911
MPN: 2012

128 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £10.63
10+ £10.32
25+ £10.24
Round N/A 65mm 15W
Rated power8W
Maximum power15W
Nominal impedance4 and 8Ω
Frequency response–10dB 200-20000Hz
Mean sound pressure level88dB
Maximum cone displacement3mm
Resonance frequency fs251Hz
Magnetic induction1.2
Height of front pole-plate3mm
Voice coil diameter1.4cm
Net weight194g


Trustpilot