Visaton FR 8 Full-Range Speakers

Visaton Brand: Visaton
<P>These <STRONG>Visaton</STRONG> 8cm (3.3 inch) full-range speakers have a good bass reproduction, balanced frequency response and high efficiency. The <STRONG>Visaton</STRONG> speakers are especially suitable as a built-in speaker for music reproduction and as a driver for 100V network column speakers.</P> <P>Typical applications include: narrow network column speakers, control speakers for electronic devices, ceiling-mounted speakers in railway carriages and buses and electronic musical instruments.</P>
  • Small size
  • Protective grille 1138 available (order code 35-2959)
Description Image Product Buy Qty Pricing (Ex VAT) Impedance Power Type Connection IP rating Nominal Size
Visaton 2008 FR 8 - 8 Ohm Round Fullrange Speaker 8cm
Visaton 2008 FR 8 - 8 Ohm Round Fullrange Speaker 8cm
Standard range
Order code: 35-2938
MPN: 2008

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £10.66
10+ £10.30
15W Square 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−) N/A 84mm
Visaton 2007 FR 8 - 4 Ohm Round Fullrange Speaker 8cm
Visaton 2007 FR 8 - 4 Ohm Round Fullrange Speaker 8cm
Standard range
Order code: 35-2939
MPN: 2007

Out of stockBack-order availability date - 13/03/2025
1+ £9.36
10+ £9.07
10W Square 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−) N/A 84mm
Mftrs. Part No.FR8; 8ΩFR8; 4Ω
Order code35-293835-2939
Rated/maximum power15W10W
Impedance
Frequency response (-10dB)130 to 20000Hz130 to 20000Hz
Mean sound pressure level86dB (1W/1m)86dB (1W/1m)
Excursion limit xmech±2mm±2mm
Resonance frequency150Hz150Hz
Height of front pole-plate3mm3mm
Voice coil diameter15mm15mm
Height of winding5mm5mm
Cutout diameter75mm75mm
Net weigh0,24kg0,24kg


Trustpilot