Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vishay 10BQ015 Schottky Diode 1A 15V SMB

Order Code:  

54-6076

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 10BQ015 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 1A 15V Schottky rectifier diode in an SMB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 1A
Max. Junction Temperature 125°C
Package SMB
Peak Forward Current 140A
Peak Reverse Voltage 15V

Reviews


Be the first to submit a review

Trustpilot