Vishay 12CTQ035S Schottky Diode 12A 35V D2PAK

Order Code:

54-6079

Brand: Vishay MPN: 12CTQ035S

Discontinued


A 12A 35V Schottky rectifier diode in a D2PAK package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 12A
Max. Junction Temperature 175°C
Package D2PAK
Peak Forward Current 690A
Peak Reverse Voltage 35V

Reviews


Be the first to submit a review

Trustpilot