Vishay 20TQ045 Schottky Diode 20A 45V TO220AC

Order Code:

54-6112

Brand: Vishay MPN: 20TQ045

Discontinued


A 20A 45V Schottky rectifier diode in a TO-220AC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 20A
Max. Junction Temperature 150°C
Package TO-220AC
Peak Forward Current 1800A
Peak Reverse Voltage 45V

Reviews


Be the first to submit a review

Trustpilot