Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vishay 2222 056 55103 10000µF ±20% 16V 85°C Snap-In Alum Elec Capacitor

Order Code:  

49-2105

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 2222 056 55103 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 10,000µF 16V 85°C snap-in electrolytic capacitor from Vishay that is a general purpose component that features high ripple current capability and a long useful life. Suitable for use as a smoothing and filtering capacitor in applications such as audio/video systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 25 x 30mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +85°C
  • Useful life 12,000 hours
  • Presssure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 10000µF
Diameter 25mm
Height 30mm
Pitch 10mm
Ripple 3.02A
Temperature 85°C
Tolerance 20%
Voltage 16V

Reviews


Be the first to submit a review

Trustpilot