Christmas Opening Hours and Delivery Dates here
Vishay 2312 242 71002 1K MCU0805 0.1% 15ppm Chip Resistor

Vishay 2312 242 71002 1K MCU0805 0.1% 15ppm Chip Resistor

Order Code:

71-2296

Brand: Vishay MPN: 2312 242 71002

Discontinued


1k 0.1% 15PPM professional flat thin film chip resistor from Vishay. Typical applications include telecommunication, medical equipment, high-end computer and audio/video electronics.


  • High precision and stability, with tight tolerance
  • Very low temperature coefficient
  • Equivalent to the Meggitt RN73 series
  • Supplied on tape

Formerly BC Components MCU series.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Chip resistor
Resistance 1kΩ
Tolerance 0.1%
Voltage 150V
Power Rating 0.125W
PPM 15ppm
Case Size 0805

You may also like


Trustpilot