Vishay 2322 157 13301 330r Mrs16 0.4W Mf Resistor - Pack of 100
Image Representative of Range

Vishay 2322 157 13301 330r Mrs16 0.4W Mf Resistor - Pack of 100

Order Code:

64-0470

Brand: Vishay MPN: 2322 157 13301

Discontinued


330R 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in a pack of 100.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.4W
Resistance 330Ω
Temperature Coefficient 50ppm/°K
Tolerance 1%
Working Voltage 200V

Reviews


Be the first to submit a review

Trustpilot