Christmas Opening Hours and Delivery Dates here

Vishay 249 Series 1W Cermet Precision Linear Potentiometers 12mm Square

Vishay Brand: Vishay

These 1W precision potentiometers are low cost cermet components that are suitable for PCB or panel mounting.

  • Excellent performance
  • ¼in (6.35mm) metal shafts
  • Linear response
  • 12mm² bodies
Description Image Product Buy Pricing (Ex VAT) Resistance Tolerance Taper Power Rating Shaft Diameter Shaft Length
Vishay 249FGJS0XB25103KA 10K ±10% 1W Cermet Potentiometer
Vishay 249FGJS0XB25103KA 10K ±10% 1W Cermet Potentiometer
Extended range
Order code: 51-6437
MPN: 249FGJS0XB25103KA

95 available to back orderBack-order availability date - 13/01/2026
1+ £11.81
50+ £11.71
100+ £11.62
Price per unit Ex VAT
10kΩ 10% Linear 1W 6.35mm 12.7mm
Vishay 249FGJS0XB25253KA 25K ±10% 1W Cermet Potentiometer
Vishay 249FGJS0XB25253KA 25K ±10% 1W Cermet Potentiometer
Extended range
Order code: 51-6438
MPN: 249FGJS0XB25253KA

31 available to back orderBack-order availability date - 13/01/2026
1+ £11.56
50+ £11.45
100+ £11.35
Price per unit Ex VAT
25kΩ 10% Linear 1W 6.35mm 12.7mm
Vishay 249FGJS0XB25503KA 50K ±10% 1W Cermet Potentiometer
Vishay 249FGJS0XB25503KA 50K ±10% 1W Cermet Potentiometer
Extended range
Order code: 51-6439
MPN: 249FGJS0XB25503KA

66 available to back orderBack-order availability date - 13/01/2026
1+ £12.63
50+ £11.06
100+ £10.59
Price per unit Ex VAT
50kΩ 10% Linear 1W 6.35mm 12.7mm
TypeLinear
Tolerance±10%
Electrical load capacity1W
Linearity tolerance±5%
Angle of rotation (electrical)265° ±5°
Angle of rotation (mechanical)295° ±5°
Axle typeSlotted
Shaft length12.7 mm
Axle diameter6.35 mm
Temperature coefficient±100ppm/°C
Temperature range–55°C to +125°C
Dimensions (L x W x H)12.7 x 12.7 x 11.4 mm


Trustpilot