Vishay 30BQ015PBF Schottky Diode 3A 15V SMC

Order Code:

54-6086

Brand: Vishay MPN: 30BQ015PBF

Discontinued


A 3A 15V Schottky rectifier diode in an SMC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 3A
Max. Junction Temperature 125°C
Package SMC
Peak Forward Current 650A
Peak Reverse Voltage 15V

Reviews


Be the first to submit a review

Trustpilot