Christmas Opening Hours and Delivery Dates here

Vishay 433 MHz Single Frequency UHF Ceramic Chip Antenna 35 x 5 x 1.2

Order Code:

71-0430

Brand: Vishay MPN: VJ5301M433MXBSR

Discontinued


A 433MHz surface mounting ceramic chip antenna that is a high performance device with a 35 x 5 x 1.2mm small form-factor. The performance of this device makes it possible for manufacturers to design high quality products without the technical and commercial penalties of a large external antenna.

The chip antenna is manufactured using unique materials and manufacturing technologies and has been designed to be reflow soldered onto a PCB board. The device has been optomised for industrial, automotive and medical applications in such applications as: medical telemetry, two-way radio communications, land mobile services and industrial and medical band applications.


  • Small outline for use in portable devices
  • High reliability ceramic oxide body construction
  • Low-RF loss, high-Q ceramic
  • Reliable Noble Metal Electrode (NME) system
  • Halogen free per IEC 61249-2-21
  • 50Ω unbalanced tuning interface
  • Wide operating temperature range –40°C to +85°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type UHF single frequency ceramic chip antenna
Dimensions 35 x 5 x 1.2mm
Frequency 433MHz
Material Ceramic
Operating Temperature -40 to +85°C

Trustpilot