Vishay 47CTQ020 Schottky Diode 40A 20V TO220AB

Order Code:

54-6118

Brand: Vishay MPN: 47CTQ020

Discontinued


A 40A 20V Schottky rectifier diode in a TO-220AB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 40A
Max. Junction Temperature 150°C
Package TO-220AB
Peak Forward Current 1000A
Peak Reverse Voltage 20V

Reviews


Be the first to submit a review

Trustpilot