Vishay CRCW06036K80FKTABC 6K8 1% 100PPM 0603 Chip Resistor 5k Reel
Image Representative of Range

Vishay CRCW06036K80FKTABC 6K8 1% 100PPM 0603 Chip Resistor 5k Reel

Extended range
Order Code:

73-0028

Brand: Vishay MPN: CRCW06036K80FKTABC
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £1.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

A 6K8 0603 standard thick film chip resistor. The resistor is manufactured using a metal glaze on a high quality ceramic substrate.


  • Tolerance 1%
  • TCR 100ppm
  • Pure tin solder contacts
  • AEC-Q200 Qualified
  • Supplied on reels of 5000

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Chip resistor
Case Size 0603
Power Handling 0.1W
Resistance 6.8kΩ
Temperature Coefficient 100ppm
Tolerance 1%
Working Voltage 75V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot