Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.39 |
Industry standard high quality high power, low noise 50ppm metal film 1M resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 0.6W |
Resistance | 1MΩ |
Temperature Coefficient | 50ppm |
Tolerance | 1% |
Working Voltage | 350V |
To use this facility please Sign In.
Sign In