Vishay MBB02070C3000FC100 300r Mrs25 1% Metal Film Resistor - Pack of 100
Image Representative of Range

Vishay MBB02070C3000FC100 300r Mrs25 1% Metal Film Resistor - Pack of 100

Standard range
Order Code:

62-7466

Brand: Vishay MPN: MBB02070C3000FC100 PK100
  • Quickly find another product in this range by Resistance:

Qty Was Unit Price (Ex VAT)
1+ £3.18   £3.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayContact us for additional stock

Industry standard high quality high power, low noise 50ppm metal film 300R resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.


  • 1% tolerance
  • 0.6W rated
  • 0.25W body size
  • Vishay MBB0207 (MRS25) series
  • Supplied taped in packs of 100

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.6W
Resistance 300Ω
Temperature Coefficient 50ppm
Tolerance 1%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot