Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vishay MBB02070C4704FC100 4m7 Mrs25 1% Metal Film Resistor - Pack of 100

Order Code:  

62-7636

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: MBB02070C4704FC100 PK100 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Industry standard high quality high power, low noise 50ppm metal film 4M7 resistors from Vishay offering a 0.6W rating in a conventional 0.25W sized body.


  • 1% tolerance
  • 0.6W rated
  • 0.25W body size
  • Vishay MBB0207 (MRS25) series
  • Supplied taped in packs of 100

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Case Type Axial
Power Handling 0.6W
Resistance 4.7MΩ
Temperature Coefficient 50ppm
Tolerance 1%
Type Metal film resistor
Working Voltage 350V

Reviews


Be the first to submit a review

Trustpilot