Vishay MBR6045WT Schottky Diode 45V 60A TO247

Order Code:

54-3072

Brand: Vishay MPN: MBR6045WT

Discontinued


A 60A 45V Schottky rectifier diode in a TO-247 package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 60A
Max. Junction Temperature 150°C
Package TO-247
Peak Forward Current 2900A
Peak Reverse Voltage 45V

Reviews


Be the first to submit a review

Trustpilot