Vishay MBRB2545CT Schottky Diode 25A 45V D2PAK

Order Code:

54-6098

Brand: Vishay MPN: MBRB2545CT

Discontinued


A 25A 45V Schottky rectifier diode in a D2PAK package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 25A
Max. Junction Temperature 150°C
Package D2PAK
Peak Forward Current 150A
Peak Reverse Voltage 45V

Reviews


Be the first to submit a review

Trustpilot