Vishay MBRS1100TR Schottky Diode 1A 100V SMB

Order Code:

54-6100

Brand: Vishay MPN: MBRS1100TR

Discontinued


A 1A 100V Schottky rectifier diode in an SMB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 1A
Max. Junction Temperature 175°C
Package SMB
Peak Forward Current 870A
Peak Reverse Voltage 100V

Reviews


Be the first to submit a review

Trustpilot