Vishay MBRS190TR Schottky Diode 1A 90V SMB

Order Code:

54-6104

Brand: Vishay MPN: MBRS190TR

Discontinued


A 1A 90V Schottky rectifier diode in an SMB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 1A
Max. Junction Temperature 175°C
Package SMB
Peak Forward Current 870A
Peak Reverse Voltage 90V

Reviews


Be the first to submit a review

Trustpilot