Vishay MRS16000C2701FC100 2k7 Mrs16 0.4W Mf Resistor - Pack of 1000

Vishay MRS16000C2701FC100 2k7 Mrs16 0.4W Mf Resistor - Pack of 1000

Order Code:

64-0825

Brand: Vishay MPN: MRS16000C2701FC100

Discontinued


2k7 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.4W
Resistance 2.7kΩ
Temperature Coefficient 50ppm/°K
Tolerance 1%
Working Voltage 200V

Reviews


Be the first to submit a review

Trustpilot