Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vishay TCRT5000L Optical Switch Phototransistor Output (Long Legs)

Order Code:  

60-8261

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: TCRT5000L  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
176 in Stock, despatched same dayAdditional quantity lead time 8 weeks

This reflective sensor contains an infrared emitter and phototransistor in a leaded plastic package designed to exclude visible light. The specification and feature set of this optical sensor makes it ideal for line tracking and following and also suitable for applications such as position sensor for shaft encoder, detection of reflective materials, limit switch for mechanical motion, etc.


  • Long lead version
  • Peak operating distance 2.5mm
  • Operating range 0.2 to 15mm
  • Typical output current 1mA
  • Daylight blocking filter
  • Emitter wavelength 950nm
  • Dimensions 10.2 x 5.8 x 7mm
  • Package includes 2x mounting clips

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Device Type Optical sensor
Size 10.2 x 5.8 x 7mm
Dice N/A
Lens Type N/A
Spectral Wavelength 940nm
Spectral Bandwidth N/A
Radiant Intensity 21mW/sr
Forward Current 60mA
Forward Voltage Typical 1.25V
Operating Temperature Max. +85°C
Operating Temperature Min. -25°C
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review