Vishay PR02000204701JA100 4k7 5% 2W Metal Film Resistor Box 1000

Vishay PR02000204701JA100 4k7 5% 2W Metal Film Resistor Box 1000

Order Code:

62-6810

Brand: Vishay MPN: PR02000204701JA100

Discontinued


4k7 5% 2W metal film power resistor from the BC components PR02 series. Industry standard. Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection. Resistant to all cleaning solvents in accordance with MIL-STD method 215 and IEC68-2-45. Suitable for all general purpose power applications. Supplied in a box of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 2W
Resistance 4.7kΩ
Temperature Coefficient 250ppm/°K
Tolerance 5%
Working Voltage 500V

Reviews


Be the first to submit a review

Trustpilot